
General purpose rectifier diode featuring a common cathode configuration. This switching diode offers an 80V maximum repetitive reverse voltage and 150mA forward current. It handles an average rectified current of 100mA and a peak non-repetitive surge current of 750mA. The component is housed in a compact SOT-323-3 package, measuring 2.2mm in length, 1.35mm in width, and 0.9mm in height. Operating across a temperature range of -55°C to 150°C, this RoHS and halogen-free diode is supplied on a 3000-piece tape and reel.
Onsemi M1MA142WKT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Current Rating | 100mA |
| Element Configuration | Common Cathode |
| Forward Current | 150mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA142WKT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
