Onsemi M1MA151KT1G technical specifications.
| Package/Case | SC |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 500mA |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Series | M1MA151K |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA151KT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
