General purpose rectifier diode featuring a common cathode configuration. This switching diode offers a maximum repetitive reverse voltage of 40V and a DC rated voltage of 40V. It handles an average rectified current of 100mA and a forward current of 150mA, with a peak non-repetitive surge current rating of 750mA. The component is housed in a compact SC package (3.1mm L x 1.7mm W x 1.2mm H) and is supplied on a 3000-piece tape and reel. Operating temperature range spans from -55°C to 150°C, with a reverse recovery time of 3ns. This product is RoHS compliant and halogen-free.
Onsemi M1MA151WKT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Current Rating | 100mA |
| Element Configuration | Common Cathode |
| Forward Current | 150mA |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA151WKT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
