The M1MA152WKT1 is a dual silicon rectifier diode from Onsemi, featuring a maximum operating temperature of 150 degrees Celsius. It has a 3-pin package type, specifically the SC-59, and is designed for general purpose rectification applications. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 80 volts and the maximum power dissipation is 0.2 watts.
Onsemi M1MA152WKT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi M1MA152WKT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.