Analog multiplexer/demultiplexer IC featuring 8-channel input and 1-channel output. Operates with a single supply voltage ranging from 2V to 6V, and a dual supply voltage from 1V to 6V. Offers a -3dB bandwidth of 80MHz and an on-state resistance of 100 Ohms. This surface-mount component is housed in a TSSOP package, supplied on a 2500-piece tape and reel. It is RoHS compliant, lead-free, and halogen-free, with a wide operating temperature range of -55°C to 125°C.
Onsemi M74HCT4051ADTR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 100R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74HCT4051ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
