
This 8-bit unidirectional shift register is a 3-STATE logic function with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead free, packaged in a TSSOP-16 case for surface mount applications. The device operates between 4.5V and 5.5V supply voltage and is available in quantities of 2500 per reel.
Onsemi M74HCT4094ADTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74HCT4094ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
