
Single non-inverting buffer, 3-state, CMOS technology, operating from 2V to 5.5V supply. Features 18ns propagation delay, 16ns turn-on delay, and 1uA quiescent current. Designed for surface mount with a 1mm height, 2.2mm length, and 1.35mm width in an SC package. Halogen and lead-free, RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi M74VHC1G125DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1G125DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
