
Single non-inverting buffer, 3-state, CMOS technology, operating from 2V to 5.5V. Features 7.5ns propagation delay, 8mA output current (low/high), and 1uA quiescent current. Housed in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, this component is halogen and lead-free, RoHS compliant, and rated for operation between -55°C and 125°C. Supplied in a 3000-piece tape and reel.
Onsemi M74VHC1G126DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1G126DFT2G to view detailed technical specifications.
No datasheet is available for this part.
