
Single non-inverting buffer with 3-state output, designed for surface mounting in a TSOP package. Features a 1-bit, 1-channel logic function with a minimum supply voltage of 2V and a maximum of 5.5V. Offers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 11.5ns. Operates across a temperature range of -55°C to 125°C and is RoHS compliant and halogen-free.
Onsemi M74VHC1G126DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1G126DTT1G to view detailed technical specifications.
No datasheet is available for this part.
