
Single 2-input NAND gate with Schmitt trigger input, operating from a 2V to 5.5V supply. Features CMOS technology, a 9.7ns propagation delay, and 8mA output current. Housed in a compact TSOP package, this surface-mount component offers a wide operating temperature range of -55°C to 125°C. It is RoHS compliant and halogen-free.
Onsemi M74VHC1G132DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1G132DTT1G to view detailed technical specifications.
No datasheet is available for this part.
