Single 2-input NAND gate with Schmitt trigger input, featuring an open-drain output. This CMOS logic IC operates from a 2V to 5.5V supply voltage range, with a nominal supply of 5.5V. It offers a high-level and low-level output current of 8mA, and a quiescent current of 1µA. The component boasts a propagation delay of 9.7ns and a turn-on delay time of 19.6ns. Packaged in a TSOP-5 surface-mount case, it is halogen-free, lead-free, and RoHS compliant.
Onsemi M74VHC1G135DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 19.6ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1G135DTT1G to view detailed technical specifications.
No datasheet is available for this part.
