Single 2-input NAND gate IC, CMOS technology, operating from a 3V to 5.5V supply range. Features a maximum propagation delay of 7.9ns and a quiescent current of 1uA. Designed for surface mount with a TSOP package, this halogen-free and lead-free component offers TTL level compatibility. Rated for operation between -55°C and 125°C, with high level output current of -8mA and low level output current of 8mA.
Onsemi M74VHC1GT00DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT00DTT1G to view detailed technical specifications.
No datasheet is available for this part.