
Single 2-input NOR gate IC, CMOS technology, operating from 3V to 5.5V. Features a propagation delay of 7.7ns and a quiescent current of 1uA. Surface mountable in an SC package (SC-88A / SC-70-5 / SOT-353), measuring 2.2mm length, 1.35mm width, and 1mm height. Rated for operation between -55°C and 125°C, with high and low level output currents of -8mA and 8mA respectively. Halogen-free and RoHS compliant.
Onsemi M74VHC1GT02DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT02DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
