
Single CMOS inverter, part of the 74VHC series, offering a 3V to 5.5V supply voltage range. Features a 7.7ns propagation delay and 17.5ns turn-on delay time, with ±8mA high/low level output current. This surface mount component is packaged in SC-88A (SC-70-5 / SOT-353) and is RoHS compliant, halogen-free, and lead-free. Operating temperature range is -55°C to 125°C.
Onsemi M74VHC1GT04DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT04DFT2G to view detailed technical specifications.
No datasheet is available for this part.
