
Single-element CMOS logic inverter with a 1-input, 1-output configuration. Features a 5-pin TSOP package for surface mounting, operating from a 3V to 5.5V supply voltage. Delivers 8mA output current at both high and low levels, with a typical propagation delay of 17.5ns. Designed for halogen-free and lead-free environments, this RoHS compliant component offers a wide operating temperature range from -55°C to 125°C.
Onsemi M74VHC1GT04DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT04DTT1G to view detailed technical specifications.
No datasheet is available for this part.
