
Single 2-input AND gate IC, CMOS technology, operating from a 3V to 5.5V supply range with a nominal 4.25V. Features a 7.9ns propagation delay and 1uA quiescent current. Designed for surface mount installation in an SC package, this RoHS and Halogen Free component offers 8mA high and low level output current. Suitable for applications requiring a single logic AND function with a maximum operating temperature of 125°C.
Onsemi M74VHC1GT08DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 4.25V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT08DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
