
Single CMOS inverter with Schmitt trigger input, operating from a 3V to 5.5V supply. Features a 20.5ns propagation delay and 8mA output current. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount case, this component is halogen and lead-free, with a maximum operating temperature of 125°C.
Onsemi M74VHC1GT14DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.043inch |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT14DFT1G to view detailed technical specifications.
No datasheet is available for this part.