
Single Schmitt Trigger Inverter IC, CMOS technology, operating from 3V to 5.5V. Features a single gate with one Schmitt trigger input and one output, delivering 8mA low-level and -8mA high-level output current. Surface mountable in an SC package (SC-88A / SC-70-5 / SOT-353) with dimensions of 2.2mm length, 1.35mm width, and 1mm height. Offers a propagation delay of 20.5ns, a quiescent current of 1µA, and operates across a temperature range of -55°C to 125°C. This component is RoHS and Halogen Free compliant.
Onsemi M74VHC1GT14DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT14DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
