
Single 2-input OR gate IC, CMOS technology, operating from 3V to 5.5V supply. Features a propagation delay of 7.5ns, with ±8mA high/low level output current. Housed in a compact SC package for surface mounting, this RoHS compliant component offers a wide operating temperature range of -55°C to 125°C.
Onsemi M74VHC1GT32DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT32DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
