
Single 2-input OR gate IC, CMOS technology, operating from 3V to 5.5V supply voltage with a nominal 4.25V. Features a 7.5ns propagation delay and 15.5ns turn-on delay time. Offers 8mA output current capability at both high and low levels. Packaged in a halogen-free, lead-free TSOP surface mount with a minimum operating temperature of -55°C and a maximum of 125°C.
Onsemi M74VHC1GT32DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 4.25V |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT32DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
