Single Supply SPST Analog Switch, SC-88A package. Features a single channel with one input and one output, operating from a 2V to 5.5V supply range with a nominal 5V. Offers a low on-state resistance of 40 Ohms and a maximum power dissipation of 150mW. This component is RoHS compliant, halogen-free, and lead-free, with dimensions of 2.2mm length, 1.35mm width, and 1mm height. Operates across a temperature range of -55°C to 125°C.
Onsemi M74VHC1GT66DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT66DFT1G to view detailed technical specifications.
No datasheet is available for this part.