
Single Supply SPST Analog Switch with 180MHz -3dB bandwidth. Features a 40 Ohm on-state resistance and operates from a 2V to 5.5V supply voltage. This TSOP-packaged integrated circuit offers a 1mm height, 1.5mm width, and 3mm length. It is RoHS compliant, halogen-free, and designed for a wide operating temperature range of -55°C to 125°C. Turn-on and turn-off delay times are 20ns.
Onsemi M74VHC1GT66DTT1G technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT66DTT1G to view detailed technical specifications.
No datasheet is available for this part.
