
Single 2-input XOR gate IC, CMOS technology, operating from 3V to 5.5V. Features a propagation delay of 8.8ns and a turn-on delay time of 19.5ns. This surface mount component is housed in an SC package (SC-88A / SC-70-5 / SOT-353) with dimensions of 2.2mm length, 1.35mm width, and 1mm height. It offers a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 1uA. Rated for operation between -55°C and 125°C, this halogen-free and lead-free component is supplied in a 3000-piece tape and reel.
Onsemi M74VHC1GT86DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GT86DFT2G to view detailed technical specifications.
No datasheet is available for this part.
