
CMOS single inverter, surface mount, SC package (SC-88A/SC-70-5/SOT-353). Features 2V to 5.5V supply voltage, 7ns propagation delay, and 15.5ns turn-on delay. Operates from -55°C to 125°C with 8mA output current capability. Halogen-free, lead-free, and RoHS compliant. Supplied in 3000-piece tape and reel packaging.
Onsemi M74VHC1GU04DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHC1GU04DFT1G to view detailed technical specifications.
No datasheet is available for this part.
