
Quad 3-state bus buffer, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features non-inverting logic function, 4 channels, and push-pull 3-state outputs with -8mA high-level and 8mA low-level output current. Surface mountable in a 14-pin TSSOP package, this buffer offers a 7.5ns propagation delay and operates within a -40°C to 85°C temperature range. Halogen-free and lead-free, it is supplied on a 2500-piece tape and reel.
Onsemi M74VHCT126ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHCT126ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
