
Quad 2-channel multiplexer, surface mount, TSSOP package. Features 8 input lines and 4 output lines, operating from 4.5V to 5.5V with a nominal supply voltage of 5V. Offers 8mA high and low level output current, with a propagation delay of 8.4ns. Designed for a wide operating temperature range of -55°C to 125°C, this RoHS and Halogen Free component is supplied on tape and reel.
Onsemi M74VHCT157ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M74VHCT157ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
