Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Hold Current | 10mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| RoHS | Not Compliant |