The MAC12SMG is a TO-220-3 packaged Triac with a maximum operating temperature range of -40°C to 110°C. It has a maximum repetitive reverse voltage rating of 600V and a current rating of 12A. The device is lead free and RoHS compliant. It is available in rail or tube packaging. The MAC12SMG is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
These are design resources that include the Onsemi MAC12SMG
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.