Onsemi MAC15-008 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC15-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
