Onsemi MAC15-10G technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAC15-10 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC15-10G to view detailed technical specifications.
No datasheet is available for this part.