
The MAC15-8G is a 600V triac in a TO-220-3 flange mount package, rated for 15A RMS current and 40mA hold current. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is available in bulk packaging and is not Reach SVHC compliant. It is part of the MAC15-8 series from Onsemi.
Onsemi MAC15-8G technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Series | MAC15-8 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC15-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
