
The MAC15A10T is a TO-220-3 packaged triac with a maximum repetitive reverse voltage of 800V and an RMS current rating of 15A. It operates within a temperature range of -40°C to 125°C and is available in a packaging quantity of 50 units per rail or tube. The device is not radiation hardened and is not RoHS compliant due to containing lead.
Onsemi MAC15A10T technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MAC15A10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
