Onsemi MAC15SM technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Hold Current | 10mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 15A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC15SM to view detailed technical specifications.
No datasheet is available for this part.