Onsemi MAC16HCDG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC16HCDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.