
The MAC16HCMG is a triac with a maximum repetitive reverse voltage of 600V and a hold current of 50mA. It is packaged in a TO-220-3 flange mount package with dimensions of 15.75mm in height, 10.28mm in length, and 4.82mm in width. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in rail or tube packaging.
Onsemi MAC16HCMG technical specifications.
| Package/Case | TO-220-3 |
| Height | 15.75mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC16HCMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
