Onsemi MAC212A10 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC212A10 to view detailed technical specifications.
No datasheet is available for this part.