Onsemi MAC212A8G technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | MAC212A8 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC212A8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.