Onsemi MAC228A6TG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAC228A6 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC228A6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.