Onsemi MAC4DCM-1G technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 6.35mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC4DCM-1G to view detailed technical specifications.
No datasheet is available for this part.