Onsemi MAC4DCN-1G technical specifications.
| Package/Case | DPAK |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 6.35mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | MAC4DCN |
| DC Rated Voltage | 800V |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC4DCN-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
