
This 600V thyristor is available in a DPAK package and is suitable for through hole and surface mount applications. The device is rated for a maximum repetitive reverse voltage of 600V and a maximum RMS current of 4A. The operating temperature range is -40°C to 110°C. The thyristor is lead free and halogen free, and is compliant with RoHS regulations.
Onsemi MAC4DHM-1G technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 6.35mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | MAC4DHM |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC4DHM-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
