Onsemi MAC4DSN-001 technical specifications.
| Package/Case | TO-251-3 |
| Hold Current | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAC4DSN-001 to view detailed technical specifications.
No datasheet is available for this part.