
The MAC4DSN-1G is a 800V TRIAC from Onsemi, packaged in a DPAK through hole package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a hold current of 15mA and is available in quantities of 75 per rail or tube packaging.
Onsemi MAC4DSN-1G technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAC4DSN-001 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC4DSN-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
