Onsemi MAD1108P technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 8 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MAD1108P to view detailed technical specifications.
No datasheet is available for this part.