Onsemi MAX6501UKP075-TG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 75°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MAX6501UKP075-TG to view detailed technical specifications.
No datasheet is available for this part.