The MAX6502UKP045-TG is a temperature sensor with an accuracy of ±0.5°C and an operating temperature range of -55°C to 125°C. It has a typical operating supply voltage of 3.3V or 5V and a minimum operating supply voltage of 2.7V. The sensor is available in a 5-pin SOT-23 package and is suitable for applications requiring precise temperature measurement.
Onsemi MAX6502UKP045-TG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 45°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MAX6502UKP045-TG to view detailed technical specifications.
No datasheet is available for this part.