This 5-pin LSSOP specialized analog IC operates over a temperature range of -55°C to 125°C and has a supply voltage of 2.7V to 5.5V. It features a single function and has a pin count of 5. The IC is packaged in a 1.65mm wide and 2.9mm long LSSOP package.
Onsemi MAX6502UKP095-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MAX6502UKP095-T to view detailed technical specifications.
No datasheet is available for this part.