
The MAX707CUA-T is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 70°C and has a maximum supply voltage of 5.5V. The IC is packaged in a lead-free MSOP package and has a low operating supply current of 16uA. It features a totem-pole output and a push-pull output type, with an overvoltage threshold of 4.7V and an undervoltage threshold of 4.63V. The IC is available in tape and reel packaging with 4000 units per reel.
Onsemi MAX707CUA-T technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.63V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAX707CUA-T to view detailed technical specifications.
No datasheet is available for this part.