
The MAX707ESA-T is a surface mount Simple Reset/Power-On Reset IC from Onsemi, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and has an overvoltage threshold of 4.7V and undervoltage threshold of 4.63V. The IC has a low operating supply current of 16uA and a reset timeout of 140ms. It is available in a SOIC-8 package and is packaged in tape and reel quantities of 2500.
Onsemi MAX707ESA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.63V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAX707ESA-T to view detailed technical specifications.
No datasheet is available for this part.
