General purpose voltage supervisor with 1.2V threshold monitoring. Features very low 800nA operating supply current and an active-low reset output with a 140ms minimum delay. This surface mount component operates from 1.2V to 5.5V, with reset threshold accuracy between 1.18V and 1.22V. Packaged in a 3-lead SC-70 (SOT-323) on a 3000-piece tape and reel, it is RoHS and Halogen Free compliant.
Onsemi MAX803SQ120T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.22V |
| Min Reset Threshold Voltage | 1.18V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 1.22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX803SQ120T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
